Keystone Electronics Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

Keystone's selection of battery holders and clips now includes SMT and THM Holders for CR2 and CR123A Lithium batteries. The new battery holders feature polarized contacts with heat resistant nylon housing and are suitable for many applications including photographic, medical, consumer, and industrial electronics. These holders are available in both SMT and solder mount models.

Features

  • SMT and THM holders for CR2 and CR123A Lithium batteries
  • Polarized contacts
  • Heat resistant nylon housing

Applications

  • Photography
  • Medical
  • Consumer
  • Industrial Electronics
Yayınlandı: 2010-12-27 | Güncellenmiş: 2024-04-02