Keystone Electronics Metric Standoffs
Keystone Electronics Metric Standoffs are threaded standoffs ranging from 2.00mm to 8.00mm in height with an M2.5 thread and a 5.10mm outer diameter. Keystone Electronics Metric Standoffs can be installed using surface-mount technology (SMT) standoff mounting holes and equipment. The threaded standoffs are designed for threaded printed circuit board (PCB) applications.
Features
- SMT standoff mounting hole installation
- Threaded standoffs
Specifications
- M2.5 thread
- 2.00mm to 8.00mm height range
- 5.10mm outside diameter
- 4.21mm mounting hole
- 6.00mm solder pad diameter
- 0.30mm height above boards
Dimensions
Yayınlandı: 2026-10-05
| Güncellenmiş: 2026-10-14