Keystone Electronics Grade 2 Titanium Socket Head Cap Screws
Keystone Electronics Grade 2 Titanium Socket Head Cap Screws are about 40% lighter than carbon steel and stainless steel with a high strength-to-weight ratio. These screws offered in a variety of thread sizes, including imperial thread. Available thread sizes are 2-56, 4-40, 6-32, 8-32, 10-32, 1/4-20, M3, M4, M5, and M6. Lengths range from 4.74mm to 40mm. Keystone Grade 2 titanium screws are manufactured from C-276, Grade 2 titanium that meets DIN 912 specifications and offers superior corrosion resistance to acid, alkali, and other substances. These non-toxic screws are ideal for use in harsh environments, including sea water, acids, chemicals, petroleum, and biomedical, as well as power generation operations.Features
- Manufactured from C-276, Grade 2 titanium that meets DIN 912 specifications
- 2-56, 4-40, 6-32, 8-32, 10-32, 1/4-20, M3, M4, M5, and M6 threads
- About 40% lighter than carbon steel and stainless steel
- High strength-to-weight ratio
- Extremely low magnetism
- Superior corrosion resistance to acid, alkali, and other substances
- Low-temperature tenacity
- Low coefficient of thermal conductivity and expansion
- Non-toxic
Applications
- Corrosive environments
- Sea water
- Acids
- Chemicals
- Petroleum
- Biomedical
- Power generation operations
Yayınlandı: 2019-11-19
| Güncellenmiş: 2023-12-14