Keystone Electronics Insulated PC Spacers & Supports

Keystone Electronics Insulated PC Spacers and Supports come in push-in mount and screw mount versions and satisfy board-to-board and chassis-to-board requirements. These insulated components electrically insulate the board, eliminating the need for insulating washers. The spacers/supports are available in a wide spacing height range and will meet almost any PCB packaging need. Requiring no tools for assembly, spacers/supports snap-in to produce a robust and dependable grip.

Easily installed and reusable for repairs, the spacers/supports lock-fit to the chassis and either lock-fit or tension-fit to the PCB. Screw mount versions screw-down to the chassis and tension-fit to the PCB. The Keystone Electronics Insulated PC Spacers and Supports are available for #4, #6, and #8 screw sizes. Durable and lightweight, spacers/supports are manufactured from flame-resistant Nylon, UL rated 94V-0. The components feature one-piece molded construction, ensuring consistent, close tolerance dimensions and high strength.

Features

  • Board will be electrically insulated, eliminating the need for insulating washers
  • No tool is required for installation
  • Easy snap-in assembly
  • Fits snug onto the board
  • One-pieces design eliminates the need for additional screws and nuts
  • Accommodates varying board thicknesses
  • 6.4mm to 25.4mm (0.250" to 1.000") length range
  • Nylon 6/6 material, UL 94V-0 flame retardant

Applications

  • PCB packaging
  • PCB stacking

Product Portfolio

Keystone Electronics Insulated PC Spacers & Supports

Videos

Yayınlandı: 2022-03-04 | Güncellenmiş: 2022-05-05