Keystone Electronics IP65 AA Battery Holders

Keystone Electronics IP65 AA Battery Holders are water-resistant and will fit within any case or piece of equipment as space allows due to its compact design. Keystone Electronics engineers this battery holder with a sealing gasket, providing a watertight compartment for AA batteries and an IP65 rating for water, dust, and harsh environment protection. IP65 AA Battery Holders have 6" long (152.4mm) #26 AWG pre-tinned wire leads enclosed and a built-in, sealed, on-off switch, increasing simplified installation and product security. 

Features

  • Coil spring contacts to compensate for variations in battery length 
  • Water-resistant
  • Sealing gasket to provide a watertight compartment 

Specifications

  • Holds 2 AA batteries
  • IP65 rated for water, dust, and other harsh environments 
  • Nickel-plated spring steel contacts
  • 6" long (152.4mm) #26 AWG pre-tinned wire leads 
Yayınlandı: 2018-10-03 | Güncellenmiş: 2022-12-05