Keystone Electronics Round Clear Hole Spacers

Keystone Electronics Round Clear Hole Spacers are available in four types of material with clearance holes for #4, #6, #8, and #10 screw sizes. The aluminum spacers feature a clear Iridite finish per MIL-C-5541 standards, while the brass spacers have a nickel finish per QQ-N-290 requirements. The insulated types include nylon 6/6 spacers in a natural color and phenolic spacers manufactured from a natural color PBE-grade material. Keystone Electronics Round Clear Hole Spacers have an outer diameter of 0.250" or 0.312" and an overall length of 0.125" to 2" with threaded or unthreaded options.

Features

  • Options
    • Aluminum with clear Iridite finish as per MIL-C-5541
    • Brass with nickel finish as per QQ-N-290
    • Nylon 6/6 in natural color
    • Phenolic made from natural color PBE grade material
  • Clearance holes for range of screw sizes - #4, #6, #8, and #10
  • 0.250" or 0.312" outer diameter
  • Threaded or unthreaded options
  • 0.125" to 2" overall length range

Videos

Yayınlandı: 2022-03-08 | Güncellenmiş: 2022-11-14