Keystone Electronics T-1 & T-1 3/4 LED Holders
Keystone Electronics T-1 & T-1 3/4 LED Holders are designed for easy, snap-in, front-panel installation. These LED Holders snap into panels from 0.060" (1.52mm) to 0.070" (1.78mm) thick. The LEDs are then easily inserted into the holders from behind the panel and held firmly and securely in place. Two variants are offered to accommodate both T-1 and T-1 3/4 LEDs.Features
- Material: Nylon 6/6
- Color: Black
- LED Size:
- 8309: T-1
- 8310: T-1 3/4
- Panel Depth Range: 0.060" (1.52mm) to 0.070" (1.78mm)
- Mounting Hole Size:
- 8309: 0.171" (4.3mm)
- 8310: 0.250" (6.4mm)
Yayınlandı: 2008-02-26
| Güncellenmiş: 2022-03-11