Keystone Electronics Ultra-Low Profile SMT Coin Cell Holders

Keystone Electronics Ultra-Low Profile Surface Mount Coin Cell Holders are ideal for retaining cells securely under shock and vibration in high-density applications for PCB requirements. When circuit board height is a critical design parameter, the ultra-low profile holder for the #2032 Lithium Coin Cells is the ideal. The dramatic reduction in the height of the holder on a circuit board is achieved by the unique method of partially mounting the holder thru a hole in the PCB, allowing the holder to sit through the PCB. Keystone Electronics Ultra-Low Profile Surface Mount Coin Cell Holders feature built-in stabilization tabs in the LCP, UL 94V-0 base add mounting security while gold plated contacts assure increased PCB and solder joint mounting strength.

Features

  • Ultra low profile design
  • Mounts partially thru PCB
  • 2mm height above PCB surface
  • Built in stabilization tabs for added mounting security

Specifications

  • BR2032, CL2032, DL2032 battery references
  • 20mm cell size
  • Number of Cells: 1
  • Plastic material
  • Surface mount design
  • Tape and reel packaging
Yayınlandı: 2014-03-05 | Güncellenmiş: 2022-03-11