Kinetic Technologies KTA1137AEUAB-MMEV02 Evaluation Kit

Kinetic Technologies KTA1137AEUAB-MMEV02 Evaluation Kit demonstrates and evaluates the KTA1137A functionality, performance, and PCB layout. The Kinetic Technologies KTA1137AEUAB-MMEV02 kit includes a fully assembled and tested PCB with the KTA1137A IC installed and a copy of the Quick Start Guide. The KTA1137A device is an IEEE 802.3af/at-compliant combination powered device (PD) controller and power supply controller optimized for isolated and non-isolated converter topologies. This KTA1137A EVAL board provides power/signal I/O connections and an array of test points for signal observation. A non-synchronous 12V, 25W flyback topology design is featured, but synchronous rectified designs are also possible using synchronous winding of the transformer.

Features

  • IEEE 802.3af/at compliant combination powered device (PD) controller and power supply controller
  • Optimized for isolated and non-isolated converter topologies
  • Power/signal I/O connections and an array of test points for signal observation
  • Non-synchronous 12V, 25W flyback topology design
  • 34V to 57V input voltage range
  • 2.1A output current

Applications

  • Voice over IP (VoIP) phones
  • Wireless LAN access points, WIMAX terminals
  • Pan, tilt, and zoom (PTZ) security and web-cameras
  • Analog telephone adapters (ATA)
  • Point-of-sale (PoS) terminals
  • RFID terminals
  • Notebook computers
  • Fiber-to-the-home (FTTH) terminals

Kit Contents

  • KTA1137A Evaluation board fully assembled PCB
  • Anti-static bag
  • KTA1137A quick start guide, printed 1 page (A4 or US Letter)
  • EVAL Kit box

Required Equipment

  • Power Sourcing Equipment (PSE) or bench power supply for VIN = 37V to 57V and 1A as needed for the intended application
  • Digital Multimeter – used to measure input/output voltages and currents
  • Load – either power resistors, an E-Load, or an actual system load
Yayınlandı: 2024-04-04 | Güncellenmiş: 2024-04-15