Kinetic Technologies KTB8372 5A Synchronous Buck Regulator
Kinetic Technologies KTB8372 5A Synchronous Buck Regulator is a 5A, 18V regulator with built-in high-side and low-side power FETs. The Kinetic Technologies KTB8372 operates across a broad input voltage range, supporting various applications with input voltage from regulated 5V and 12V power rails to multicell batteries. Output voltage options are factory-predefined and trimmable. Kinetic's proprietary Adaptive on-Time (AOT) control ensures fast transient response and high output voltage accuracy, eliminating the need for an external loop compensation network. The design allows ceramic output capacitors without additional ripple-generating circuitry, resulting in a compact solution and easy usability.Features
- 4.7V to 18V wide VIN range
- 5A maximum continuous output current
- VOUT = 1.8V
- Different fixed options are available for predefined output voltage by the factory
- Integrated high/low-side FETs (65mΩ/35mΩ)
- Advanced adaptive on-time control
- Fast transient response
- Open drain power good indicator
- ±0.5% feedback voltage reference
- Zero shutdown supply current
- 50μA non-switching operating quiescent current
- 80μA no load operating quiescent current
- High efficiency in light and heavy loads
- Factory 300kHz, 500kHz, 800kHz, and 1MHz switching frequency options available by request
- Internal soft-start
- Factory-forced CCM (FCCM) or automatic CCM/PFM (auto-skip) options
- Active discharge mode option
- Ultrasonic mode option to eliminate audio noise
- Built-in cycle-by-cycle current limit, short circuit protection, input UVLO, output under-voltage protection, output over-voltage protection, and thermal shutdown protection
- 11-pin UQFN (2.2mm x 2.5mm) package
Applications
- CPU, GPU, AP, DSP, FPGA, VIO, and VSYS
- Tablets, netbooks, ultra-books, mobile internet devices, IoT, and servers
- HDD, LPDDR3, and LPDDR4 memory power
- DSC, drones, gaming consoles, and TV set boxes
Typical Application Schematic
Additional Resources
Yayınlandı: 2024-01-30
| Güncellenmiş: 2024-11-24