Kinetic Technologies KTD2061 Evaluation Kit (KTD2061EUAC-MMEV02)
Kinetic Technologies KTD2061 Evaluation Kit (KTD2061EUAC-MMEV02) demonstrates and evaluates the KTD2061 36-Channel RGB LED Drivers with I2C Control functionality, performance, and PCB layout. This evaluation kit is also a convenient tool for software development of RGB LED lighting patterns and animations. The kit includes a fully assembled, tested PCB with the KTD2061 IC installed, a white plastic light diffuser, a wiring harness, and a MicroPython pyboard v1.1 with pre-loaded demo software. Twelve RGB modules (36x LEDs total) are mounted on the back side of the PCB and shine into the diffuser, which blends the light output and reduces human-eye fatigue. The Kinetic Technologies KTD2061 Evaluation Kit also evaluates the KTD2058/59/60 36-channel RGB LED drivers, the KTD2064A/B 24-channel RGB LED drivers, and the KTD2063 12-channel RGB LED drivers.Features
- 4.5V to 5.5V USB VBUS operating voltage range
- 3V to 5.5V operating input range
- 0A to 1A operating input current range
- 12x RGB modules (36x LEDs total)
Applications
- Demonstrates and evaluates the KTD2061 36-Channel RGB LED Drivers
- Software development of RGB LED lighting patterns and animations
- Evaluation of the KTD2058/59/60 36-channel RGB LED drivers
- Evaluation of the KTD2064A/B 24-channel RGB LED drivers
- Evaluation of the KTD2063 12-channel RGB LED drivers
Kit Contents
- KTD2061 EVB Rev2.0 fully assembled PCB
- White plastic light diffuser
- #4-40 flathead screw + washer + nut
- StemmaQT/Qwiic I2C wire harness
- Adafruit QT Py RP2040 µC fully assembled PCB
- USB Type-A to Type-C cable
- Anti-static bag
- Eval kit box
- Quick-start guide printout
- Demo software
- Eval kit manual
- KTD2061/58/59/60 datasheet
Required Equipment
- Computer with USB port for software development using a software text editor and to copy/paste/save the software (filename = code.py) from the editor to the QT Py RP2040 board
- Digital multimeter to measure input voltage, input current, or LED current
- 5V, 1A adjustable power supply for testing with a variable input voltage (either an AC wall adapter, battery power bank, or an available computer USB port)
- Oscilloscope to observe the multiplexed output waveforms
Additional Resources
Yayınlandı: 2023-09-08
| Güncellenmiş: 2023-09-18