Kinetic Technologies KTD2690 Single Flash LED Driver
Kinetic Technologies KTD2690 Single Flash LED Driver is an ideal power solution for high-power flash LED applications. The KTD2690 is a highly integrated synchronous boost converter and current source that can support up to 1.5A flash and up to 376mA torch current. The device provides a very small total solution for portable applications. It has an I2C interface and a hardware STROBE pin for maximum control flexibility. The integrated current source on/off and current settings in Flash/Torch/IR modes can be programmed by the I2C interface. A selectable input low voltage protection function can prevent a system reset under low battery conditions.The KTD2690 includes protection features such as cycle-by-cycle input current limit protection, output over-voltage protection, LED fault (open or short) protection, flash time-out protection, and thermal shutdown protection.
The Kinetic Technologies KTD2690 Single Flash LED Driver is available in WLCSP-8 and UDFN-10 packages and features a -40°C to +85°C operating temperature range.
Features
- High-efficiency synchronous boost converter with 2MHz/4MHz switching frequency option
- Single-channel programmable current source
- Flash/Torch/IR modes
- Flash: Up to 1.5A (128 Levels)
- Torch: Up to 375mA (128 Levels)
- Input low voltage protection function
- Flash time-out protection
- LED cathode ground connection for improved thermal dissipation
- Flash/Torch/IR modes
- I2C interface programming
- Hardware STROBE control
- LED open/short protection
- I2C fault read back
- -40°C to +85°C operating temperature range
- Package options
- 1.519mm x 0.808mm x 0.5mm WLCSP-8
- 2.0mm x 2.0mm x 0.52mm UDFN22-10L
- RoHS and Green compliant; Pb-free
Applications
- Smartphones and tablets
- IR LED driver
- Digital cameras
Block Diagram
Typical Application Circuit
Package Outline (WLCSP24-8)
Package Outline (UDFN22-10)
Yayınlandı: 2022-11-01
| Güncellenmiş: 2024-01-28