Kinetic Technologies KTD2691 LED Lighting Drivers
Kinetic Technologies KTD2691 LED Lighting Drivers are intended for high-power flash LEDs. The KTD2691 is a power solution including one current source which can drive up to 1.5A of LED flash current or up to 376mA of torch current. The KTD2691 provides a minimal total solution in portable applications.The Kinetic KTD2691 LED Lighting Drivers offer an I2C interface and a hardware STROBE pin for maximum control flexibility. The integrated current source on/off and current settings in Flash/Torch/IR modes can be programmed by the I2C interface.
The KTD2691 integrates various protection features, including LED fault (open or short) protection, flash timeout protection, and thermal shutdown protection. A selectable input low voltage protection function can prevent a system reset under low battery conditions.
The KTD2691 is housed in a RoHS and Green 8-ball 1.519mm x 0.808mm x 0.500mm WLCSP package with 0.35mm pitch.
Features
- I2C interface programming and hardware STROBE control
- Single-channel programmable current source
- Flash/Torch/IR modes
- Flash up to 1.5A (128 levels)
- Torch up to 376mA (128 levels)
- Input low voltage protection function
- Flash time-out protection
- LED cathode ground connection for improved thermal dissipation
- Flash/Torch/IR modes
- LED open/short protection
- I2C fault readback
- RoHS and Green compliant
- WLCSP-8 Pb-free packages
- -40°C to +85°C Temperature range
Applications
- Smartphones and tablets camera flash
- IR LED Driver
- Digital cameras
Typical Application
Functional Block Diagram
Yayınlandı: 2022-04-18
| Güncellenmiş: 2023-01-08