Kinetic Technologies KTE7001 15W Wireless Power Receiver

Kinetic Technologies KTE7001 15W Wireless Power Receiver adheres to the WPC/Qi V-1.3 EPP standard. The Kinetic Technologies KTE7001 efficiently converts AC power to regulated 12VDC at 1.5A, featuring a synchronous rectifier, LDO, and an embedded microcontroller with firmware. The receiver is housed in a compact 2.66mm x 3.90mm 52-bump WLCSP.

Features

  • Single-chip solution for 15W wireless power
  • WPC/Qi v1.2.4 and v1.3 standards compliant
  • 97% peak efficiency from Coil to 5VOUT
  • 98% peak efficiency from Coil to 12VOUT
  • Full synchronous rectification with Low RDSON
  • 12V/5V LDO mode or passthru mode
    • Up to 1.5A peak output current
    • 2.25A short-circuit protection
  • Embedded microcontroller and OTP memory
  • Standard firmware uses resistor-configuration
    • Custom firmware development is available
  • Optional I2C monitoring, interrupts, and enable
  • Proprietary robust over-voltage protection
    • Without an external ISINK resistor or capacitor
  • Optional NTC over-temperature protection
  • Configurable Foreign Object Detection (FOD)
  • -40°C to 85°C operating temperature range
  • 52-bump WLCSP 2.60mm x 3.84mm (0.4mm pitch)

Applications

  • Mobile internet devices, IoT, accessories
  • Battery-powered medical, industrial, consumer
  • Wireless headsets, headphones, earbuds

Typical Application

Kinetic Technologies KTE7001 15W Wireless Power Receiver
Yayınlandı: 2023-11-28 | Güncellenmiş: 2023-12-05