Kinetic Technologies KTS1800 Load Switch

Kinetic Technologies KTS1800 Load Switch is a USB VBUS safety management load switch for up to 312W ISINK or 240W ISOURCE in 48V EPR systems. The operating range is 3V to 55V with input/output withstand up to 59VDC. Ultra-fast over-voltage protection (OVP) is internally set to 55V but optionally adjusted via external resistors. Low on-resistance minimizes heat and voltage droop. Reverse-current protection (RCP) in both sink/source acts as a 20mV “ideal diode” with fast recovery. Additional safety management includes short-circuit protection (SCP) during and after soft-start, ultra-fast over-current protection (OCP), programmable current-limit protection (CLP), over-temperature protection (OTP), and an integrated transient voltage suppressor (TVS) for IEC industry standard ±30kV ESD and ±130V surge ratings. Safe POK LDO and VBUS active-discharge circuits are also integrated. The Kinetic Technologies KTS1800 is packaged in an advanced, fully “green” compliant, 4.81mm x 3.79mm, 63-bump Wafer-Level Chip-Scale Package (WLCSP).

Features

  • 3V to 55V operating voltage range
  • 59VDC absolute max. rating at VBUS and VSYS
  • 6.5ARMS continuous current rating
  • 25mW (typ.) on-resistance from VBUS to VSYS
  • 55V, 90ns Over-Voltage Protection (OVP) (4V to 55V external resistor programmable)
  • Transient Voltage Suppression (TVS) at VBUS
    • 48VDC ±130V surge protection (IEC61000-4-5)
    • ±30kV ESD contact discharge (IEC61000-4-2)
    • ±30kV ESD air-gap discharge (IEC61000-4-2)
  • Soft-Start (SS) limits inrush current
  • Short-Circuit Protection (SCP) during and after SS
  • 21A, 500ns Over-Current Protection (OCP)
  • Current-Limit Protection (CLP) in ISOURCE mode (resistor adjustable from 0.6 to 5.5A)
  • Ideal Diode Reverse-Current Protection (RCP)
    • VF = 20mV and 30ms fast recovery
    • Diode direction aligns per ISINK vs. ISOURCE mode
  • Over-Temperature Protection (OTP)
  • 3.3V POK safe LDO
  • VBUS active discharge circuit
  • FON logic input for Fast Role Swap (FRS)
  • A/B/C suffix versions for EN1/2 ISINK or ISOURCE logic
  • FLT output flag and hiccup auto-retry after faults
  • -40°C to 85°C operating temperature range
  • 63-bump WLCSP 4.81mm x 3.79mm (0.5mm pitch) package

Applications

  • Workstation and gaming notebooks/PCs
  • Charger-per-port systems
  • Monitors, docking stations, conferencing systems
  • Tools, E-Bikes, battery power stations, etc.

Typical Application

Application Circuit Diagram - Kinetic Technologies KTS1800 Load Switch
Yayınlandı: 2025-01-09 | Güncellenmiş: 2025-01-14