Kingbright APBA2006 RA Bi-Color SMD LEDs

Kingbright APBA2006 Right Angle (RA) Bi-Color SMD LEDs are available in an ultra-thin right-angle package with 2mm x 1.05mm x 0.6mm dimensions. These bi-color SMD LEDs feature low power consumption and high-intensity output. The APBA2006 RA bi-color SMD LEDs operate from -40°C to 85°C temperature range and offer a 140° wide viewing angle. These RA bi-color SMD LEDs are halogen-free and RoHS-compliant. Typical applications include backlight, status indicator, home and smart appliances, wearable and portable devices, and healthcare.

Features

  • Side looking dual color chip LED with 0.6mm thickness
  • Low power consumption
  • Wide viewing angle
  • 2000pcs/reel package
  • Moisture sensitivity level: 3
  • Halogen-free
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications

Package Dimensions

Mechanical Drawing - Kingbright APBA2006 RA Bi-Color SMD LEDs
Yayınlandı: 2024-01-10 | Güncellenmiş: 2025-06-16