Kingbright QuantumDot 01005 Series Ultra-Compact LEDs

Kingbright QuantumDot 01005 Series Ultra-Compact LEDs are made with AlGaInP on a GaAs substrate and feature ultra-compact dimensions of 0.45mm x 0.25mm x 0.2mm. These LEDs offer a 140° wide viewing angle to ensure consistent and even illumination across applications. The APG015 LEDs support 24mW power dissipation, 5V reverse voltage, 10mA DC forward current, 40mA peak forward current, and a 3000V electrostatic discharge threshold (HBM). These low-power consumption LEDs are RoHS compliant and halogen free. Kingbright QuantumDot 01005 LEDs are recommended to be handled with a wristband or anti-electrostatic gloves to avoid electrostatic discharge and power surges. Applications include backlighting, status indicators, home and smart appliances, wearable and portable devices, and healthcare equipment.

Features

  • 0.45mm x 0.25mm SMD LED, 0.2mm thickness
  • Low power consumption
  • 140° wide viewing angle ensures consistent and even illumination across applications
  • Compatible with automatic placement equipment
  • Moisture sensitivity level (MSL) 2
  • Halogen free
  • RoHS compliant

Applications

  • Backlights
  • Status indicators
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare devices

Videos

Dimensions

Mechanical Drawing - Kingbright QuantumDot 01005 Series Ultra-Compact LEDs
Yayınlandı: 2025-03-03 | Güncellenmiş: 2025-08-31