Kingbright APHB1608 & AA4040 2nd Gen SMD LEDs

Kingbright APHB1608 and AA4040 2nd Gen SMD LEDs are engineered for stable operation in environments reaching 110°C. These LEDs are designed with enhanced heat-resistant materials and construction, ensuring consistent optical and electrical performance in high-temperature and harsh operating environments. The APHB1608 and AA4040 SMD LEDs offer improved material durability and electrical reliability for dense system designs and are built to withstand demanding thermal conditions. These LEDs are available in 1.6mm x 0.8mm and 4mm x 4mm packages. Typical applications include high-temperature industrial use, high-density compact environments, traffic signaling, backlighting, interior and exterior automotive lighting, military equipment, and AI/data center hardware.

Features

  • Compatible with reflow soldering
  • Available in various color combinations
  • 3 Moisture Sensitivity Level (MSL)
  • Tinned pads for improved solderability
  • 1.6mm x 0.8mm SMD LED, 0.5mm thickness package 2000 pcs/reel (APHB1608)
  • 4mm x 4mm SMD LED package 500pcs/reel (AA4040)
  • -40°C to +110°C operating temperature range
  • Halogen-free
  • RoHS compliant

Applications

  • For high-temperature industrial use
  • For high-density, compact environments
  • Traffic signaling
  • Backlighting
  • Interior and exterior automotive lighting
  • Substitution of micro incandescent lamps
  • Signal and symbol luminaire for orientation
  • Marker lights (e.g., steps, exit ways, etc)
  • Decorative and entertainment lighting
  • Indoor and outdoor commercial and residential architectural lighting
Yayınlandı: 2026-06-17 | Güncellenmiş: 2026-06-24