Kingbright Circuit Board Indicator LEDs
Kingbright Circuit Board Indicator LEDs are commonly used as panel or diagnostic indicators. These circuit board indicators come in a variety of configurations and colors. These LEDs are ideal for any number of diagnostic, industrial equipment, and data storage applications. Kingbright Circuit Board Indicator LEDs offer a 2mm to 5mm LED size and are offered in Red, Blue, Green, and Yellow illumination colors.The Kingbright Circuit Board Indicator LEDs are offered in Single-Level, Bi-Level, Tri-Level, and Quad-Level configurations.
Features
- 2mm to 5mm LED sizes
- 466nm to 625nm wavelength range
- 2mA to 20mA forward current
- 1.7V to 5V forward voltage
- Vibration and shock resistant
- Housing material: Type 66 nylon
- Housing UL rating: 94V-0
- RoHS compliant
- Lense Color/Style
- Diffused
- Tinted, diffused
- Colors available
- Blue
- Green
- Yellow
- Red
Applications
- Status indicators
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Yayınlandı: 2016-05-10
| Güncellenmiş: 2022-03-11