Kingbright High Temperature SMD LEDs

Kingbright High-Temperature SMD LEDs are designed for high operating temperatures up to 100°C. These LEDs include single-color and bi-color options in all color spectrums and have industry-standard 0603 to PLCC right-angle SMD packages. The LEDs operate at a -40°C to +100°C temperature range. The series features low current selections with IF=2mA for minimum power consumption and maintains good luminous efficacy. Kingbright High-Temperature SMD LEDs are ideally used in traffic signaling, reading lamps, decorative and entertainment lighting indoor and outdoor commercial and residential architectural lighting.

Features

  • Single and bi-color LEDs
  • Top-emitting, right-angle, and PLCC SMD LEDs
  • Available in a full-color spectrum
  • Moisture sensitivity level (MSL) 3
  • Halogen free
  • RoHS compliant

Specifications

  • 120° to 160° wide viewing angle range 
  • Available in IF=2mA low current and IF=20mA standard current
  • -40°C to +100°C operating temperature range
  • -40°C to +115°C storage temperature range

Applications

  • Industrial equipment and machinery
  • Transportation
  • Electrical equipment
  • Networking and enterprise solutions
  • Outdoor applications
Yayınlandı: 2023-05-11 | Güncellenmiş: 2023-07-24