Kingbright IR Dome Lens SMD LEDs
Kingbright IR Dome Lens SMD LEDs offer comprehensive coverage in the invisible spectrum. The LEDs feature various industry standard top-emitting, and right-angle SMD LED packages. The dome lens on the LEDs implements a narrow viewing angle that enhances performance and efficacy in the design.The Kingbright IR Dome Lens SMD LEDs include a mechanically and spectrally matched phototransistor receiver, allowing easy pairing for top performance.
The IR Dome Lens SMD LEDs are ideal for industrial electronics, including machine vision systems, transportation surveillance systems, consumer and smart homes, IR data transmission applications, and much more.
Features
- Industry-standard SMD LEDs with dome len
- Top emitting and right-angle SMD LEDs
- Narrow viewing angle - as narrow as 10°
- Wavelength range from 880nm to 940nm
- High reliability and great spectrum sensitivity
- RoHS compliant
Applications
- Machine vision systems
- Industrial electronics
- IR data transmission
- Remote control
- Infrared illumination for cameras
Additional Resource
View Results ( 9 ) Page
| Parça Numarası | Veri Sayfası | If - İleri Akım | Dalga Boyu | Görüş açısı |
|---|---|---|---|---|
| APHD1608SF4CPRV-P22 | ![]() |
50 mA | 880 nm | 100 deg |
| APDA3020F3C-P22 | ![]() |
50 mA | 940 nm | 10 deg |
| APD2520SF4C03-P22 | ![]() |
50 mA | 880 nm | 10 deg |
| APHD1608F3C-P22 | ![]() |
50 mA | 940 nm | 100 deg |
| APTD3216F3C-P22 | ![]() |
20 mA | 940 nm | 40 deg |
| APD2520F3C03-P22 | ![]() |
50 mA | 940 nm | 10 deg |
| APTD3216P3C-P22 | ![]() |
940 nm | ||
| APTD3216SF4C | ![]() |
20 mA | 880 nm | 40 deg |
| APDA3020P3C-P22 | ![]() |
940 nm |
Yayınlandı: 2022-07-19
| Güncellenmiş: 2023-07-11