Kingbright Minikin-Air SMD LEDs

Kingbright Minikin-Air SMD LEDs are robust LEDs in ultra-thin packaging. The Minikin-Air series comes in a 0.2mm thickness SMD package that is only ¼ of the total thickness compared to conventional 0603 SMD LEDs. The top emitting package (APG1005) is the industry standard 0402 and the right angle package (APGA1602) is astonishingly small, measuring at only 1.6mm x 0.9mm x 0.2mm. The Minikin-Air series is available in Blue, True Green, Amber, Orange, and Red. The lightweight and miniaturization of the physical size of these ultra thin SMD LEDs make them optimal for mobile applications or any design with a space constraint. In compliance to RoHS and REACH regulations, both packages are compatible with automated placement equipment.

Features

  • 0.2mm in total thickness
  • Available in Blue, True Green, Amber, Orange, and Red
  • Top emitting, chip-type SMD LED 1.0mm x 0.5mm x 0.2mm (0402 package)
  • Right angle, chip-type SMD LED 1.6mm x 0.9mm x 0.2mm
  • High intensity output - power consumption as low as 1mA
  • Ideal for portable devices, mobile consumer electronics and industrial handheld devices, backlighting and indicator applications

Applications

  • Portable/mobile devices
  • Consumer electronics
  • Industrial handheld devices
  • Backlighting applications
Yayınlandı: 2014-03-24 | Güncellenmiş: 2025-12-12