Kingbright WP7143 T-1 3/4 (5mm) Round Water Clear LEDs
Kingbright WP7143 T-1 3/4 (5mm) Round Water Clear LEDs are reliable and rugged with low-power consumption. WP7143 LEDs are offered in Blue, Green, Orange, and Red, and feature a Water Clear lens and a 30º viewing angle. The through-hole mount WP7143 LEDs offer an operating temperature range of -40ºC to +85ºC and are Pb-free and RoHS compliant.Features
- Outstanding material efficiency
- T-1 3/4 (5mm) package
- 30° viewing angle
- Dome lens
- Reliable and rugged
- Low current capability
- -40°C to +85°C operating temperature range
- RoHS compliant
Applications
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Package Dimensions
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | Aydınlatma Rengi | Dalga Boyu/Renk Sıcaklığı | Işık Yoğunluğu |
|---|---|---|---|---|
| WP7143SURC/E | ![]() |
Red | 630 nm | 2600 mcd |
| WP7143ZGC/G | ![]() |
Green | 525 nm | 12000 mcd |
| WP7143SEC/H | Orange | 630 nm | 6500 mcd | |
| WP7143SGC | ![]() |
Green | 568 nm | 300 mcd |
| WP7143QBC/G | ![]() |
Blue | 465 nm | 2600 mcd |
Yayınlandı: 2010-01-15
| Güncellenmiş: 2022-03-11