Kings SS Precision Cable Plugs

Kings Stainless Steel (SS) Precision Cable Plugs are available in a DC to 18GHz frequency range and SMA, N, and TNC form factors. These high-frequency connectors are easy to terminate and feature a solder center contact and solder sleeve to terminate the silver-plated copper foil and braid. The threaded front and rear bodies are tightened together using a standard wrench. Kings SS Precision Cable Plugs are offered with a standard or lock-wire coupling nut, 50Ω impedance, and up to a 1000VRMS voltage rating. The series meets Defense Federal Acquisition Regulation (DFAR) requirements per Clause 252.225-7014, Alternative 1.

Features

  • Easy to terminate
  • Solder center contact and solder sleeve terminates silver-plated copper foil and braid
  • Threaded front and rear bodies tightened together using standard wrench
  • Standard or lock-wire coupling nut
  • Interface per MIL-STD-348, pin contact
  • Stainless steel body and nut per ASTM A582
  • Teflon insulator per ASTM D1710
  • Connector meets DFAR requirements as stated in Clause 252.225-7014, Alternative 1

Specifications

  • SMA, N, and TNC form factors
  • DC to 18GHz frequency range
  • 50Ω impedance
  • 335VRMS to 1000VRMS voltage rating

Design Overview

Infographic - Kings SS Precision Cable Plugs
Yayınlandı: 2024-07-08 | Güncellenmiş: 2025-07-01