Kingston FURY Beast DDR4 Memory Modules
Kingston FURY Beast DDR4 Memory Modules are DDR4-3200 CL16 synchronous DRAM (SDRAM) memory modules that support Intel® Extreme Memory Profiles (Intel XMP) 2.0. The FURY Beast lineup includes three options: a 1G x 64-bit (8GB) 1Rx8 memory module based on eight 1G x 8-bit FBGA components per module, a 2G x 64-bit (16GB) 2Rx8 memory module based on sixteen 1G x 8-bit FBGA components per module, and a 4G x 64-bit (32GB) 2Rx8 memory module based on sixteen 2G x 8-bit FBGA components per module. Each module is tested to run at DDR4-3200 at a low latency timing of 16-18-18 or 16-20-20 at 1.35V, depending on the model. The SPDs are all programmed to JEDEC standard latency DDR4-2400 timing of 17-17-17 at 1.2V. Additionally, each 288-pin DIMM features gold contact fingers. Kingston FURY Beast DDR4 Memory Modules are suitable for small form factor machines, notebooks, PCs, and gaming applications.Features
- Cost-efficient, high-performance DDR4 upgrade
- Speeds up to 3733MT/s and kit capacity up to 128GB
- Supports Intel XMP 2.0 and XMP certified
- Ready for AMD Ryzen™
- Low-profile heat spreader design
- Plug-N-Play (PnP) functionality at 2666MT/s
- Tested to run at DDR4-3200 at low latency timing of 16-18-18 or 16-20-20 at 1.35V (16-18-18 for KF432C16BB/8 and KF432C16BB1/16, 16-20-20 for KF432C16BB/32)
- SPDs programmed to JEDEC standard latency DDR4-2400 timing of 17-17-17 at 1.2V
- Each 288-pin DIMM uses gold contact fingers
Applications
- Gaming
- Notebooks
- PCs
- Small form factor machines
Specifications
- KF432C16BB/8
- 1G x 64-bit (8GB) DDR4-3200 CL16 SDRAM 1Rx8
- Based on 8 1G x 8-bit FBGA components per module
- KF432C16BB1/16
- 2G x 64-bit (16GB) DDR4-3200 CL16 SDRAM 2Rx8
- Based on 16 1G x 8-bit FBGA components per module
- KF432C16BB/32
- 4G x 64-bit (32GB) DDR4-3200 CL16 SDRAM 2Rx8
- Based on 16 2G x 8-bit FBGA components per module
- 1.2V typical power supply VDD
- 1.2V typical VDDQ
- 2.5V typical VPP
- 2.2V to 3.6V VDDSPD
- On-die termination (ODT)
- 16 internal banks, 4 groups of 4 banks each
- Bidirectional differential data strobe
- 8-bit pre-fetch
- Burst length (BL) switch on-the-fly BL8 or BC4 (burst chop)
- 1.34" (34mm) height with heatsink
Dimensions
Datasheets
Yayınlandı: 2025-03-03
| Güncellenmiş: 2025-03-06