Kingston Industrial SD Memory Cards

Kingston Industrial SD Memory Cards offer endurance and reliability for various industrial applications. Kingston Industrial SD can be used for applications like automation, telecommunication, data systems, building management, and POS systems. These powerful cards are rigorously designed and thoroughly tested to surpass expectations withstanding the harshest environmental factors.

Features

  • Durable in extreme temperatures
  • Designed and tested to withstand an extended temperature range of -40°C to 85°C for use in harsh conditions
  • High endurance and reliability
  • Up to 1920 TBW2 and rated to endure 30K P/E cycles to meet requirements for various industrial applications
  • UHS-I compliant
  • Speeds up to 100MB/s1 with U3, V30, and A1 support for Android-based applications
  • Industrial-grade built-in features
  • Wear leveling, bad block management, and an optional health monitoring tool to manage lifespan
    .

Specifications

  • Capacities
    • 8GB, 16GB, 32GB, 64GB
  • Performance
    • Class 10, UHS-I, U3, V30, A1
  • Endurance
    • Up to 1920 TBW
    • 30K P/E cycles
  • NAND
    • TLC in pSLC mode
  • Dimensions
    • 24mm x 32mm x 2.1mm
  • Format
    • FAT32 for SDHC and exFAT for SDXC
  • Operating and storage temperature
    • -40°C to 85°C
  • Voltage
    • 3.3V

Applications

  • Bad block management
  • Power failure protection
  • Wear leveling
  • Auto-refresh read distribution protection
  • Dynamic data refresh
  • SiP - System in Package
  • Garbage collection
  • Health monitoring
Yayınlandı: 2023-07-03 | Güncellenmiş: 2023-07-24