Kioxia THGJFx Universal Flash Storage (UFS)

Kioxia THGJFx Universal Flash Storage (UFS) is available in 32GB to 512GB sizes and implements BiCS Flash™ Technology. The UFS offers high speeds up to 1160MB/sec to 2320MB/sec and is interface compliant with JEDEC/UFS Version 2.1/3.0/3.1. The Kioxia THGJFx UFS features error correction, wear leveling, and bad-block management.

Features

  • Conforms to JEDEC Version 2.1 / 3.0
  • Integrated memory management:
    • Error correction code
    • Bad block management
    • Wear-levelling
    • Garbage collection
  • 32GB to 512GB
  • BiCS Flash™ Technology (3D NAND)
  • Standard temperature range
  • 153 ball BGA FBGA package
  • High-Speed Serial interface

Applications

  • Consumer electronics
  • Multimedia applications
  • Industrial applications
  • Smart applications

Specifications Chart

Chart - Kioxia THGJFx Universal Flash Storage (UFS)

Videos

Sequential Read

Performance Graph - Kioxia THGJFx Universal Flash Storage (UFS)
Yayınlandı: 2022-08-26 | Güncellenmiş: 2022-09-15