TE Connectivity / KISSLING Series 07 Sealed Toggle Switches

TE Connectivity's (TE) KISSLING Series 07 Sealed Toggle Switches are available in multiple configurations, termination types, load-carrying capabilities, and locking combinations. The series is rated for a minimum of 100,000 switching cycles under full load, has a nominal load of 20A at 28VDC (ohmic load) or 15A at 115VAC (inductive load), and a minimum switching current of 20mA at 12VDC. The robust, industrial switches are available in 1-, 2-, and 4-pole versions and are sealed to IP68. TE KISSLING Series 07 Sealed Toggle Switches applications include plant and industrial engineering, medical equipment, commercial vehicles industrial equipment, and aerospace.

Features

  • Robust industrial, long-life switch
  • 1-, 2-, and  4-pole versions
  • Optional switch guards available
  • Different handle options available
  • Optional bellows and mounting ring for additional sealing

Applications

  • Plant and industrial engineering
  • Medical equipment
  • Industrial equipment
  • Aerospace
  • Commercial vehicles
    • Rail
    • Construction
    • Utility vehicles

Specifications

  • Nominal load
    • 20A at 28VDC (ohmic load)
    • 15A at 115VAC (inductive load)
  • 100,000 switching cycles under full load
  • 20mA at 12VDC minimum switching current
Yayınlandı: 2020-04-03 | Güncellenmiş: 2024-10-02