TE Connectivity / KISSLING Series 30 Bi-Stable Relays

TE Connectivity's (TE) KISSLING Series 30 Bi-Stable Relays are high-end power relays designed to meet even the most difficult operating requirements. The relays feature nominal voltages of 12V and 24V and a nominal continuous current of 75A to 1000A. The series is available with various configuration options including contact configurations (NO, NC, NO/NC) and coil voltages (12V to 80V). TE KISSLING Series 30 300A Bi-Stable Relays are ideal for battery management and power distribution applications.

Features

  • High quality industrial bi-stable relay
  • IP67/IP6K9K (steam cleaning) sealing technology
  • Efficient coil and magnetic circuit design
  • Industrial relay package
  • Wide variety of configuration options for individual needs

Applications

  • Commercial vehicles
  •  Buses
  • Construction and agricultural vehicles
  • Aircraft
  • Ground support equipment
  • Lift trucks

Specifications

  • Rated continuous current and 100% duty cycle main contact current
  • 2 million cycles mechanical life
  • 6G shock and 4G vibration resistant
  • -25°C to +125°C environmental operating temperature
Yayınlandı: 2020-04-02 | Güncellenmiş: 2024-10-02