Klein Tools CL810 600A Auto-Ranging Digital Pro Clamp Meter
Klein Tools CL810 600A AC/DC Auto-Ranging Digital Pro Clamp Meter integrates a work light, a transflective reverse-contrast display, and an illuminated dial to ensure visibility in any lighting condition. This reliable tool is ideal for diverse applications and features true RMS precision for accurate measurements across AC/DC current, voltage, resistance, continuity, capacitance, inrush, and frequency. The CL810 also offers diode testing and a low impedance (LoZ) mode to eliminate ghost voltages. The clamp jaw integrates non-contact voltage detection with visual and audible indicators that increase as the clamp moves closer to the voltage source. The ergonomic clamp body has a side-mounted test lead holder and accommodates hands-free operation (optional). Klein Tools CL810 600A AC/DC Auto-Ranging Digital Pro Clamp Meter is rated IP40 and withstands 6.6ft (2m) drops. The clamp comes with a thermocouple, test leads, instructions, batteries, and a storage pouch.Features
- Clamp meter with True RMS
- Accurate and reliable measurements across various applications
- LoZ mode identifies and eliminates ghost voltages, preventing false readings and ensuring more accurate measurements
- Transflective reverse-contrast display for excellent visibility in both sunlight and dark environments
- Illuminated dial ensures clear visibility and easy reading, even in low-light environments
- Integrated work light illuminates work area for improved visibility in dark or confined spaces
- IP40 ingress protection
- Withstands drop from 6.6ft (2m)
- Measures AC/DC voltage, AC/DC current, resistance, DC microamps, temperature, diode test, continuity, capacitance, frequency/duty cycle, and inrush
- Clamp jaw integrates non-contact voltage detection with audible and visual indicators
- Ergonomic design and overmold for comfortable grip, easy dial adjustment using the thumb
- Includes right-angle input test leads, thermocouple, storage pouch, instruction manual, and 3x AAA batteries
- Clamp body includes side-mounted test lead holder and back mount that accommodates optional magnetic hangers (69445 or 69417) for hands-free operation
Applications
- Construction
- Industrial
- Electrical
- HVAC
- Residential
- Commercial
Application Examples
Product Callouts
Additional Resources
Yayınlandı: 2025-02-13
| Güncellenmiş: 2025-02-18