Klein Tools Insulated Hand Tools

Klein Tools Insulated Hand Tools are screwdrivers with 1000V insulation ratings are designed to protect the user from electrical shock. These screwdrivers feature orange impact and flame-resistant bodies, a rubber grip for increased torque and comfort, and a tether hole for added safety when working at height. Tip options include phillips, square, and cabinet tips in various standard sizes. Klein Tools Insulated Hand Tools are designed for electricians of all types.

Features

  • Insulated screwdriver
  • 6-inch round shank
  • 3/16" cabinet tip
  • 1000V rated
  • Flame retardant and impact-resistant handle
  • Cushon grip for improved torque and comfort
  • Tether hole for added safety working at heights

Applications

  • Electricians
  • Work near energized sources

Specifications

  • Non-magnetic tip
  • Insulated
  • Phillips, square, and cabinet tips
  • Steel and plastic construction
  • Rubber handle
Yayınlandı: 2022-09-26 | Güncellenmiş: 2022-10-04