Klein Tools IR1 10:1 Infrared Thermometer with Laser

Klein Tools IR1 10:1 Infrared Thermometer with Laser is a durable IR thermometer with 10:1 optical resolution and a -20°C to +400°C (-4°F to +752°F) temperature measurement range. The Klein Tools IR1 IR Thermometer is built to withstand a 2m (6.6ft) drop test and comes with a targeting laser, backlight, auto power-off, and data hold. The thermometer comes with a carrying pouch and a 9V battery.

Features

  • Durable infrared thermometer with pouch and 9V battery
  • 10:1 optical resolution
  • -20°C to +400°C (-4°F to +752°F) temperature measurement range 
  • Built to withstand a 2m (6.6ft) drop test
  • 105mm height x 31mm width x 153mm length (4.14" x 1.24" x 6.0")
  • Includes
    • Targeting laser
    • Backlight
    • Auto power-off
    • Data hold

IR Thermometer Call-Outs

Chart - Klein Tools IR1 10:1 Infrared Thermometer with Laser

Videos

Yayınlandı: 2020-09-10 | Güncellenmiş: 2024-04-18