Kneron KL720 AI SoCs

Kneron KL720 AI SoCs is a chip with 0.9 TOPS per Watt. The chip has a high performance-to-power ratio and is engineered for real-world use cases where the ratio matters. It enables edge AI everywhere and for everyone.

Features

  • Low-power design enabled by ARM Cortex M4 CPU
  • Power to process 4K images, Full HD videos, and 3D sensing for fool-proof facial recognition and to enable innovative gesture control for gaming, shopping kiosks, and more
  • Ideal for any high-end IP Cams, Smart TVs, AI glasses and headsets, and AIoT Gateways
  • Power to drive natural language processing (NLP) for translators and AI assistants
  • All the above and more can be processed at the same on the KL720
Yayınlandı: 2022-08-08 | Güncellenmiş: 2022-08-16