Kneron RLC-MS3F Intelligent Face Recognition Module
Kneron RLC-MS3F Intelligent Face Recognition Integrated Module is a structured light smart lock face recognition module. The module has liveness detection and facial recognition functions. It can output IR an image, liveness detection results, face recognition results, and more. The module can be used at night, under normal indoor lighting, outdoor sunlight, and under various lighting conditions.Features
- RLC-MS3F face recognition module with 3D liveness algorithm and face recognition algorithm
- Contactless, non-inductive unlock door experience without pressing fingerprints or entering passwords
- Can be used by the elderly or children with blur fingerprints
- The 3D liveness detection algorithm and face recognition algorithm are deeply optimized based on the KL520 platform
- Vertical angle of view of 71° enables the lock to support a height range from 1.2m to 2.0m
- Horizontally, it supports a field of view angle of 58° and a unlock distance of 0.3-1.0 meter
- Typical power consumption 5V / 600mA (non-average power consumption)
- Can adapt to night, indoor daylight, outdoor daylight (can unlock within 100000 Lux ), corridor light and a wide range of lighting environment
- Supports lithium battery and AA battery
- Super fast speed wake-up to unlock, the typical time is 1.0S
- Mature and stable chip hardware solutions and strict product quality inspection
- The interface is simple and easy to integrate
Applications
- Face recognition
- 3D liveness detection
- 3D FR smart lock
- Access control etc.
Block Diagram
Yayınlandı: 2022-08-10
| Güncellenmiş: 2022-08-17