Kneron ZF-BP3-SH 3D Face Recognition Module
Kneron ZF-BP3-SH 3D Face Recognition Module is a secure and reliable solution designed for the AI smart door lock industry. The Kneron ZF-BP3-SH utilizes a 2M HD pixel dual infrared camera with an algorithm optimized for people with different skin tones. Implementing extensive data training, the security of the algorithm is improved, and the error rate is reduced. The algorithm's accuracy also improves environmental adaptability, precisely the success rate of unlocking in a complex environment.Features
- UART Interface
- Dual-core M4
- 64MB DDR RAM
- 32MB SPI NOR
- 256Bytes Feature map
- Dual MIPI interface, dual IR + infrared LED camera
- Dual 2M HD pixels resolution ratio
- 850nm Infrared LED light
Specifications
- 5V to 12V Working voltage
- 0µA Standby current
- <0.8W Average power consumption
- -25°C to +60°C Working temperature
- -30°C to +65°C Storage temperature
- Working humidity From 10% to 95%, with no condensation
Algorithm board
Camera components
Yayınlandı: 2023-06-12
| Güncellenmiş: 2023-06-16