Knowles 1111 Chip Size Non-Magnetic Capacitors

Knowles 1111 Chip Size Non-Magnetic Capacitors feature a non-magnetic termination designed for medical applications where non-magnetic components are required. These capacitors are part of the C0G/NP0 series and are supplied with FlexiCap™ sintered termination, ensuring they meet high-temperature +260°C solder reflow profiles. Knowles 1111 Chip Size Non-Magnetic Capacitors offer a minimum capacitance rating of 0.3pF, a maximum operating temperature of +125°C, and an SMD/SMT termination style.

Features

  • Non-magnetic termination
  • Meets high-temperature +260°C soldering reflow
  • FlexiCap or sintered termination
  • 0.3pF minimum capacitance rating
  • SMD/SMT termination
  • Suitable for medical applications
Yayınlandı: 2026-03-31 | Güncellenmiş: 2026-05-04