Knowles 2225 Chip Size MLC Capacitors

Knowles 2225 Chip Size MLC Capacitors feature C0G/NP0 characteristics and a minimum capacitance rating of 6.2nF. These capacitors boast a non-magnetic design that offers a higher capacitance range and other high-Q specifications. The 2225-size capacitors meet J-STD-020 standards, allowing them to withstand high-temperature solder reflow profiles up to +260°C. Knowles 2225 Chip Size MLC Capacitors feature FlexiCap™ solder termination and are designed for non-magnetic applications.  

Features

  • Non-magnetic design
  • Meets J-STD-020 standard for +260°C soldering reflow profiles
  • Sintered solder terminations
  • FlexiCap solder termination
  • Suitable for non-magnetic applications

Dimensions

Chart - Knowles 2225 Chip Size MLC Capacitors
Yayınlandı: 2026-03-31 | Güncellenmiş: 2026-05-04