Knowles High-Q Non-Magnetic Capacitors
Knowles High-Q Non-Magnetic Capacitors are designed for medical applications and come in various case sizes: 0505, 1111, 2225, and 4040. These capacitors are available in C0G/NP0, high-Q, and X7R dielectrics, ensuring designers can find an ideal solution for specific application requirements. The high-Q capacitors meet high-temperature (+260°C) solder reflow profiles as detailed in J-STD-020. Knowles High-Q Non-Magnetic Capacitors are supplied with FlexiCap™ or sintered termination, while X7R dielectrics only have the FlexiCap termination.
Features
- C0G/NP0, high Q, and X7R dielectrics available
- Non-magnetic design suitable for medical applications
- FlexiCap or sintered termination
Yayınlandı: 2026-03-31
| Güncellenmiş: 2026-05-04