Knowles TEC Balanced Armature Speakers

Knowles TEC Balanced Armature Speakers are intended for use in high power hearing aids and combine output comparable to the larger BK receiver in an ultra-thin package. They are a similar size to an EF receiver and have a medium DCR to impedance ratio. The operating sensitivity does not vary more than +1/-3dB from -17°C to +63°C. DTEC Balanced Armature Speakers (7.87mm x 4.09mm x 5.59mm) combine two TEC speakers with a single round port. Case size is equivalent to BK/EF. DTEC provides increased output and reduced vibration compared to a single speaker.

Features

  • Designed for high power hearing aids
  • Ultra thin
  • Wideband output
  • Medium DCR to impedance ratio
  • Similar in size to an EF receiver

Specifications

  • 4.324kHz to 6.5kHz frequency
  • 104.7dBA to 122dBA sound pressure level
  • 25Ω to 62Ω impedance
  • -17°C to +63°C operating temperature range
Yayınlandı: 2014-12-09 | Güncellenmiş: 2020-12-16