KOA Speer SLN3 Molded Current Sense Resistors

KOA Speer SLN3 Molded Current Sense Resistors provide excellent dimensional accuracy, shock resistance, and mountability. The metal plate terminal electrode in these devices offers excellent terminal strength. The SLN3 resistor has low T.C.R. available down to ±75 ppm with resistance tolerance as low as 0.5% and a wide operating temperature range of -55°C to +180°C. The SLN3 is available in resistance values of 5mΩ to 110mΩ. The AEC-Q200-qualified SLN3 is a surface-mount type resistor with a flame-proof UL94v-0 molded case. Used primarily for current detection, KOA Speer SLN3 Molded Current Sense Resistors are ideal for transportation, industrial, telecommunications, and consumer electronics markets. Typical applications include personal computing devices, DC-to-DC conversion, automotive modules, motor control, and power supplies.

Features

  • Power rating: 3.0W molded current sense resistor
  • AEC-Q200 qualified
  • Flame-proof UL94v-0 molded polymer case
  • Excellent dimension accuracy, mountability and shock resistance
  • Meets EU RoHS requirements
Yayınlandı: 2015-05-13 | Güncellenmiş: 2023-08-30