KOA Speer HV73V Thick Film Chip Resistors
KOA Speer HV73V Thick Film Chip Resistors are designed for high-voltage automotive applications and are AEC-Q200-qualified. Special inner material makes the part suitable for high voltages with improved temperature cycling stability compared to standard resistors. In addition, a special coating ensures that higher voltages can be applied at operating temperatures up to +155°C. The series has a resistance range of 10kΩ to 51MΩ and is available in case sizes 0603, 0805, and 1206. KOAs HV73V series achieves maximum working voltages 2.5 times higher than general-purpose type chip resistors.Features
- Thick film chip for high-voltage automotive applications
- 10kΩ to 51MΩ
- 0603, 0805 and 1206 inch
- ±0.5 %, ±1 %, ±2 % and ±5%
- Operating temperatures up to +155°C
- Anti-sulfuration types available
- EU-RoHS-compliant
- Tested according to AEC-Q200 requirements
Applications
- Battery module (voltage monitoring, battery management circuit)
- Inverter module (inverter circuit, DC-DC converter)
- Around circuits where regenerative voltage of motor is applied
- Voltage detection circuit of quick charger
Structure
Dimensions
Yayınlandı: 2020-01-27
| Güncellenmiş: 2024-05-31