KOA Speer RK73G Thick Film Chip Resistors

KOA Speer RK73G Thick Film Chip Resistors offer a low tolerance of ±0.25% and high precision with a T.C.R. (temperature coefficient of resistance) rating of +50ppm/°C. These KOA Speer resistors are AEC-Q200 qualified and feature power ratings of 0.063W to 0.25W. The RK73G resistors are ideal for use in voltage-controlled oscillators, power supplies, consumer electronics, and industrial applications.

Features

  • Low ±0.25% tolerance
  • +50ppm/°C TCR
  • 0.05W to 0.25W power rating range
  • 1.50Ω to 1MΩ resistance range
  • 25V to 200V rating range
  • Metal glaze thick film
  • Temperatures
    • -55°C to +155°C operating
    • +70°C rated ambient
  • 50ppm/°C temperature coefficient
  • AEC-Q200 qualified

Applications

  • Voltage-controlled oscillators (VCOs)
  • Power supplies
  • Automotive
  • Industrial
  • Commercial
  • Consumer electronics

Dimensions

KOA Speer RK73G Thick Film Chip Resistors
Yayınlandı: 2017-02-01 | Güncellenmiş: 2022-06-07