KOA Speer RK73H Thick Film Precision Flat Chip Resistors

KOA Speer RK73H Thick Film Precision Flat Chip Resistors feature a triple-layer electrode enabling high stability and high reliability with AEC-Q200 qualification. Using a metal glaze thick film ensures high heat and weather resistance. The surface mount resistors are small and lightweight in size and are suitable for both flow and reflow solderability. The RK73H components are ideal for use in automotive, medical, and industrial markets.

Features

  • Small lightweight size
  • Excellent heat resistance and weather resistance ensured by the use of a thick film metal glaze
  • High stability and high reliability with a triple-layer electrode structure
  • Applicable to various kinds of automatic mounters for taping
  • Suitable for both flow and reflow soldering
  • Lead-free, RoHS compliant, and AEC-Q200 qualified

Applications

  • High precision automotive circuits
  • High precision industrial circuits
  • Analog signal conversion
  • High precision sensing
  • Voltage detection

Specifications

  • 0.03W to 2W power rating range
  • ±100 to ±400 T.C.R.
  • 0.5% or 1% tolerance
  • 20V to 200V maximum working voltage range
  • 30V to 400V maximum overload voltage range
  • -55°C to +155°C operating temperature range (-55°C to +125°C for the RK73H1F parts)
Yayınlandı: 2020-05-11 | Güncellenmiş: 2024-06-03