KOA Speer SLW1 1.5W Molded Current Sense Resistors
KOA Speer SLW1 1.5W Molded Current Sense Resistors are 2512 size chips featuring 3mΩ up to 100mΩ resistance values in several tolerances as low as 0.5% and a -55ºC to +180ºC operating temperature range. The chip's special electrode shape easily absorbs thermal expansion and shrinkage stress. The resistors are made with a flame retardant molded construction providing high mechanical stability and are suitable for reflow, wave, and iron soldering. The SLW1 Series is ideal for industrial, automotive, telecommunication, and consumer electronic markets in applications such as DC to DC conversion and AC adaptors, notebook PCs, battery packs, motor controls, automotive engineering and management systems, and low impedance connections. The SLW1 molded current sense resistor is AEC-Q200 qualified.Features
- Surface mount type
- Flameproof UL 94V-0 molded polymer case
- Excellent dimension accuracy, mountability, and shock resistance
- Lead-free terminations
- AEC-Q200 Qualified
Dimensions and Construction
Yayınlandı: 2016-06-07
| Güncellenmiş: 2022-03-11