KOA Speer TLR Current Sense Resistors

KOA Speer TLR Current Sense Resistors feature a metal alloy for superior corrosion and heat resistance. The applications include current sensing, voltage division, and pulse. KOA Speer TLR Current Sense Resistors offer filletless products with high reliability and performance, low resistance, are SMD type, and are small with low height.

Features

  • Ultra-low TCR (+50ppm/°C) available
  • Superior corrosion and heat resistant metal alloy
  • Ultra-low resistance (0.5mΩ to 20mΩ)
  • Suitable for reflow soldering (Not suitable for flow soldering)
  • Products with lead-free terminations meet EU RoHS and China RoHS requirements
  • AEC-Q200 Qualified

Applications

  • Current sensing
  • Voltage division
  • Pulse applications
Yayınlandı: 2008-02-21 | Güncellenmiş: 2022-03-11