KOA Speer WN73H Metal Thin Film Chip Resistors
KOA Speer WN73H Metal Thin Film Chip Resistors are high-power, wide-termination, and high-precision resistors for automotive, medical, and industrial applications. These KOA Speer reverse geometry resistors pack power ratings of 0.3W into a 0603 package and 1W into a 1206 package. Resistance values for the WN73H series range from 10Ω to 100kΩ resistance. These metal thin film resistors also provide high-precision resistance tolerances as low as ±0.1% and a high-performance temperature coefficient of resistance (TCR) down to ±10ppm/°C.Features
- Wide terminal-type SMD metal film resistors
- Low current noise
- Improved moisture resistance through a special protective coating
- High-precision resistor solution for tough environments
- Suitable for flow and reflow soldering
- Products meet EU RoHS requirements
- AEC-Q200 tested
- Sulfur resistance verified according to ASTM B 809-95
Applications
- Automotive Electronic control units (ECUs)
- Inverters
- 48V mild hybrid systems
- Medical
- Industrial
Specifications
- Power rating
- 0.3W (0603 package)
- 1W (1206 package)
- 10Ω to 100kΩ resistance values
- 1000 hours endurance at +85°C
- +155°C maximum operating temperature
- +85°C rated ambient temperature
- ±0.1% minimum high-precision resistance tolerance
- ±10ppm/°C minimum high-performance TCR
Dimensions & Construction
Yayınlandı: 2025-03-20
| Güncellenmiş: 2025-04-01