KOA Speer PCF Ceramic Fixed Power Resistors
KOA Speer PCF Ceramic Fixed Power Resistors feature a power rating range of 0.5W to 2W and tolerance of ±10%. These devices feature color-coded bands and lead-free terminations and are coated with UL94v-0 flame-proof material. KOA Speer PCF resistors can replace carbon composition resistors in most applications and are suitable for automatic machine insertion.Features
- Coated with UL94v-0 flame-proof material
- Color-coded bands
- Lead-free terminations
- Meets EU RoHS requirements
Applications
- Automatic machine insertion
- Replacement for carbon composition resistors in various applications
Specifications
- 0.5W to 2W power rating
- 400V to 700V voltage rating
- 10Ω to 10kΩ resistance
Yayınlandı: 2012-01-23
| Güncellenmiş: 2022-03-11