Kontron BL i.MX8M Plus Board
Kontron BL i.MX8M Plus is an Arm®-based board ideal for machine learning and vision systems. This baseboard includes multimedia functions such as a 4K HDMI connection, a 2D/3D graphics processing unit (GPU), and a video processing unit (VPU) that supports H.265 (high-efficiency video coding) 1080p60 video encoding and decoding. The integrated neural processing unit (NPU) offers up to 2.3 TOPS and supports the processing of large amounts of data in real-time for demanding applications. Kontron BL i.MX8M Plus features a high-performance Arm Cortex® A53 microprocessor with a clock speed of 1.8GHz and memory expandable to 8GB LPDDR4-RAM. The integrated Arm Cortex M7 coprocessor enables real-time control of machine-related processes. Applications include the Internet of Things (IoT), Industry 4.0, human-machine interfaces (HMI) and touch panels, artificial intelligence in Edge devices, and control, automation, and medical technology,Features
- Quick and easy applicability of complex processor solutions
- Short time to market
- Latest image processing tasks with AI support implementable
- Full Linux toolchain available for free
Applications
- IoT/Industry 4.0
- Control and automation technology
- Medical technology
- HMI and touch panels
- Artificial intelligence in Edge devices
Specifications
- NXP i.MX8M Plus, 4x Arm Cortex-A53 at 1.6GHz (1.8GHz)
- 1x Arm Cortex-M7 at 800MHz, 2D GPU and 3D GPU, NPU (2.3 TOPS)
- Dual gigabit Ethernet, 1x USB 3.0 Type-C, 2x USB 2.0
- Dual display support (LVDS/HDMI 2.0a), camera support (4-lane CSI with PHY)
- Yocto Mainline Kernel BSP
Yayınlandı: 2024-10-31
| Güncellenmiş: 2024-11-07