Kontron COM Express® Mini Type 10 - Coming Soon

Kontron COM Express® Mini Type 10 (COMe-mAS10 (E2) is designed for a space-saving system solution that supports up to 16Gigabyte LPDDR5-4800 memory down. This COMe-mAS10 (E2) features an Intel Atom® x7000E/x7000RE CPU, four PCIe 3.0 lanes, 2x USB 3.2 Gen2, and 6x USB 2.0 interfaces. The COM Express mini type 10 includes two SATA ports, eMMC onboard, and one 1GBASE-T (alternatively 2.5GBASE-T) Ethernet port with TSN. This COMe-mAS10 (E2) operates at a 4.75V to 20V wide single power supply range and a -40°C to 85°C temperature range.

Features

  • Low-power–performance/Watt optimized form factor solution
  • Up to 16GByte LPDDR5-4800MT/s memory down (in-band ECC)
  • Intel Atom® x7000E x7000RE CPU
  • USB:
    • 2x USB 3.2 Gen2/2.0
    • 6x USB 2.0
  • 1GBit Ethernet (2.5GBit on request with GPY215)
  • Four PCIe 3.0 lanes
  • eMMC onboard option (up to 256GByte eMMC TLC)
  • Integrated SoC chipset
  • 2x SATA 6Gb/s
  • 4.75V to 20V single power supply range
  • -40°C to 85°C operating temperature range
  • Space-saving system solutions
  • Industrial grade temperature
  • 84mm x 55mm dimensions
  • 93% relative humidity at 40°C and non-condensing (according to IEC 60068-2-78)

Block Diagram

Block Diagram - Kontron COM Express® Mini Type 10
Yayınlandı: 2024-04-17 | Güncellenmiş: 2024-05-13