Kontron K3842-Q µATX Extended Lifecycle Motherboards
Kontron K3842-Q µATX Extended Lifecycle Motherboards are equipped with the Intel® Q670 chipset and up to two LANs, making them ideal for use in high-end desktop PCs and semi-industrial applications. The motherboards support the 12th and 13th Gen. Intel Core™ i9/i7/i5/i3 and Intel Pentium® / Intel Celeron® processors. The K3842-Q board is designed and approved for 24/7 continuous operation and includes iAMT-based out-of-band management (OOBM) features. Kontron K3842-Q µATX Extended Lifecycle Motherboards provide an integrated TPM 2.0 onboard to support Windows 11. Typical applications include PCs, the Internet of Things (IoT), medical, digital signage, point-of-sale (POS) and point-of-interaction (POI) terminals, kiosks, and video surveillance.Features
- Equipped with the Intel Q670 chipset
- DDR5 memory technology for best-in-class system performance
- PCI Express Gen5 interface technology
- Intel UHD graphics 7xx driven by Xe Architecture
- Dual M.2 Key-M SSD and single M.2 Key-E WLAN sockets onboard
- USB 3.2 Gen 2/Type-C, 1x COM (RS-232)
- Includes iAMT-based OOBM features
- Designed and approved for 24/7 continuous operation
Applications
- High-end desktop PCs
- Internet of Things (IoT)
- Medical
- Digital signage
- POS and POI terminals
- Kiosks
- Video surveillance
Available Connections
Connector / Socket Diagram
Additional Resources
Yayınlandı: 2023-02-23
| Güncellenmiş: 2024-02-27